CK Hex, Pozidriv Screwdriver Bit 5 Pieces

N

Subtotal (1 unit)*

MYR32.88

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32.88

*price indicative

RS Stock No.:
857-524
Mfr. Part No.:
T4470 PZML05D5
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver Bit Set

Head Type

Pozidriv

Size

PZ Mix

Number of Pieces

5

Material

Steel Alloy

Overall Length

50mm

Drive Size

1/4 in

Drive Type

Hex

Sub Type

Screwdriver Bit

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK screwdriver bit set is designed to deliver exceptional performance for a range of screwdriving tasks, providing durability and precision with each use.

Made from premium shock-resistant steel alloy for long-lasting performance

Expertly heat treated to enhance wear resistance

Specially engineered torsion zone offers up to 30 degrees of deformation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy