onsemi 60 V 10 A Schottky Rectifier Schottky 3-Pin TO-277 FSV1060V
- RS Stock No.:
- 186-7885
- Mfr. Part No.:
- FSV1060V
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR43.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,850 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR4.36 | MYR43.60 |
| 50 - 490 | MYR4.035 | MYR40.35 |
| 500 - 990 | MYR3.735 | MYR37.35 |
| 1000 - 2490 | MYR3.457 | MYR34.57 |
| 2500 + | MYR3.20 | MYR32.00 |
*price indicative
- RS Stock No.:
- 186-7885
- Mfr. Part No.:
- FSV1060V
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Peak Reverse Current Ir | 13mA | |
| Maximum Forward Voltage Vf | 520mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 6.15mm | |
| Width | 4.63mm | |
| Standards/Approvals | MSL 1 per JESD22-A111, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Peak Reverse Current Ir 13mA | ||
Maximum Forward Voltage Vf 520mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 6.15mm | ||
Width 4.63mm | ||
Standards/Approvals MSL 1 per JESD22-A111, RoHS | ||
Automotive Standard No | ||
The FSV1060V schottky rectifier offers break-through size and performance. The device is optimized for mobile charger applications. It sinks only 13 mA reverse current at high temperature and provides forward voltage drop of 0.2 V at 1 A operating current in a charger design. All this capability is packed into a small, flat-lead, TO-277 package, optimized for space-constrained applications. The FSV1060V supports a typical Z height of 1.1 mm. It is halogen free. It is also qualified for a wave soldering process.
Ultra-Low Forward Voltage Drop: - 0.47 V Typical at 10 A, TA = 25°C - 0.52 V Maximum at 10 A, TA = 25°C
Low Thermal Resistance
Very Low Profile: Typical Height of 1.1 mm
Halogen Free
Related links
- onsemi 60 V 10 A Schottky Rectifier Schottky 3-Pin TO-277
- onsemi 150 V 10 A Schottky Rectifier Schottky 3-Pin TO-277
- onsemi 150 V 10 A Schottky Rectifier Schottky 3-Pin TO-277 FSV10150V
- onsemi 60 V 15 A Schottky Barrier Rectifier Schottky 3-Pin TO-220AB
- onsemi 60 V 3 A Schottky Barrier Rectifier Schottky 3-Pin DPAK MBRD360T4G
- onsemi 60 V 15 A Schottky Barrier Rectifier Schottky 3-Pin TO-220AB MBR1560CT
- ROHM 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ12RSM10SDTFTL1
- onsemi 60 V 2 A Power Schottky Rectifier Schottky 2-Pin SMB SS26T3G
