onsemi 60 V 10 A Schottky Rectifier Schottky 3-Pin TO-277

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

MYR13,490.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 5000MYR2.698MYR13,490.00
10000 - 15000MYR2.638MYR13,190.00
20000 +MYR2.59MYR12,950.00

*price indicative

RS Stock No.:
186-7471
Mfr. Part No.:
FSV1060V
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Schottky Rectifier

Package Type

TO-277

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

13mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

280A

Maximum Forward Voltage Vf

520mV

Maximum Operating Temperature

150°C

Height

1.2mm

Length

6.15mm

Width

4.63mm

Standards/Approvals

MSL 1 per JESD22-A111, RoHS

Automotive Standard

No

The FSV1060V schottky rectifier offers break-through size and performance. The device is optimized for mobile charger applications. It sinks only 13 mA reverse current at high temperature and provides forward voltage drop of 0.2 V at 1 A operating current in a charger design. All this capability is packed into a small, flat-lead, TO-277 package, optimized for space-constrained applications. The FSV1060V supports a typical Z height of 1.1 mm. It is halogen free. It is also qualified for a wave soldering process.

Ultra-Low Forward Voltage Drop: - 0.47 V Typical at 10 A, TA = 25°C - 0.52 V Maximum at 10 A, TA = 25°C

Low Thermal Resistance

Very Low Profile: Typical Height of 1.1 mm

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy