onsemi 150 V 10 A Schottky Rectifier Schottky 3-Pin TO-277 FSV10150V
- RS Stock No.:
- 186-7879
- Mfr. Part No.:
- FSV10150V
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR61.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,800 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 1225 | MYR2.47 | MYR61.75 |
| 1250 - 2475 | MYR2.419 | MYR60.48 |
| 2500 + | MYR2.346 | MYR58.65 |
*price indicative
- RS Stock No.:
- 186-7879
- Mfr. Part No.:
- FSV10150V
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Standards/Approvals | IEC 61249 | |
| Width | 4.63mm | |
| Length | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Standards/Approvals IEC 61249 | ||
Width 4.63mm | ||
Length 6.15mm | ||
Automotive Standard No | ||
FSV10150V: 10 A, 150 V Ultra-Low VF Schottky Rectifier
Ultra-Low Forward Voltage Drop
Low Thermal Resistance
Very Low Profile: Typical Height of 1.1 mm
Trench Schottky Technology
Green Molding Compound
Lead Free
Related links
- onsemi 150 V 10 A Schottky Rectifier Schottky 3-Pin TO-277
- onsemi 60 V 10 A Schottky Rectifier Schottky 3-Pin TO-277 FSV1060V
- onsemi 60 V 10 A Schottky Rectifier Schottky 3-Pin TO-277
- ROHM 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ12RSM10SDTFTL1
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM150FNSTL
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB088RSM15STL1
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ5RSM10SDTFTL1
