Parade VERGER Unisex Black Stainless Steel Safety Trainer, UK 11, EU 46

Subtotal (1 pair)*

MYR459.31

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR459.31

*price indicative

RS Stock No.:
236-2643
Mfr. Part No.:
07VERGER7824PT46
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

VERGER

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Resistance Features

Perforation, Shock Resistant, Fuel Resistant, Oil Resistant

Size US

12

Size JP/CN

32

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather, Textile

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parade VERGER PT 46 size safety shoes are available in black colour. The main material is made from 100% recycled polyester, upcycled leather inserts are made with offcuts. The upper material of shoe is 100% polyester canvas with 3D mesh lining, toe is of steel and insole recycled mesh PU foam can be removable. The laces are made in France and are 100% recycled.

Breathable

Hydrocarbon resistant

Light and comfortable

Anti puncher and non slip sole

Shock absorbent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy