- RS Stock No.:
- 182-6448
- Mfr. Part No.:
- VANCE 7850 46
- Manufacturer:
- Parade
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR584.99
Pair(s) | Per Pair |
1 + | MYR584.99 |
- RS Stock No.:
- 182-6448
- Mfr. Part No.:
- VANCE 7850 46
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Fabric upper for better breath ability
Shoes renowned for being super comfortable
Fabric upper for better breath ability
Specifications
Attribute | Value |
---|---|
Series | Vance |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 11.5 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Perforation, Shock |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 31 |