Delta Plus COMOS Women's Purple, Grey, Black Stainless Steel Safety Trainer, UK 8, EU 42

Subtotal (1 pair)*

MYR260.25

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR260.25

*price indicative

RS Stock No.:
192-0678
Mfr. Part No.:
COMOSPNO42
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Trainer

Series

COMOS

Gender

Women

Size EU

42

Size UK

8

Colour

Purple, Grey, Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Size US

9

Additional Safety Features

A

Size JP/CN

26

Resistance Features

Perforation, Slip Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN343:2019, Regulation (EU) 2016/425 EN ISO 13688:2013

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.

Upper: Suede split leather and polyester mesh. Lining: Polyester. Insock: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.

Related links