- RS Stock No.:
- 192-0677
- Mfr. Part No.:
- COMOSPNO41
- Manufacturer:
- Delta Plus
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR317.59
Pair(s) | Per Pair |
1 + | MYR317.59 |
- RS Stock No.:
- 192-0677
- Mfr. Part No.:
- COMOSPNO41
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insock: Removable premolded - Polyester on EVA. Outsole: Injected - Single density PU.
Specifications
Attribute | Value |
---|---|
Series | COMOS |
Gender | Women |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black, Grey, Purple |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Perforation, Slip |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Steel |
Anti-Slip | Yes |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 25.5 |