uvex suXXeed Men's Black, Grey Composite Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 185-5331
- Mfr. Part No.:
- 6256340
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR502.62
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR502.62 |
*price indicative
- RS Stock No.:
- 185-5331
- Mfr. Part No.:
- 6256340
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | suXXeed | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Suede Leather | |
| Standards/Approvals | EN ISO 20345 2011 S1P SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series suXXeed | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Suede Leather | ||
Standards/Approvals EN ISO 20345 2011 S1P SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Metal free model, very lightweight and flexible for trades men, warehousing and logistics, services, industry, hot environments, dry environments
PU2D sole, highly slip resistant, resistant to oils and hydrocarbons, selfcleaning profile, shock absorber
Ultra breathable suede upper, perforations for perfect ventilation
Climate Airmesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.
Metal-free toe cap
Puncture resistant metal-free midsole
Removable hygienic insole with abrasion-resistant textile top layer
Weight: 585 g in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
Related links
- uvex suXXeed Men's Black UK 11, EU 46
- uvex suXXeed Men's Black UK 6, EU 39
- uvex Uvex 1 Unisex Black UK 6.5, EU 40
- Heckel RUN-R Men's Black Red Composite Safety Trainer EU 40
- uvex suXXeed Men's Grey UK 7, EU 41
- uvex suXXeed Men's Grey UK 12, EU 47
- uvex suXXeed Men's Grey UK 10, EU 44
- uvex suXXeed Men's Grey UK 5, EU 38
