8888 Suxxeed Men's Black, Grey Composite Toe Capped Safety Trainers, UK 5, EU 38
- RS Stock No.:
- 185-5329
- Mfr. Part No.:
- 6256338
- Manufacturer:
- Heckel
Subtotal (1 pair)**
MYR464.75
Temporarily out of stock - back order for despatch 17/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pair(s) | Per Pair |
---|---|
1 + | MYR464.75 |
**price indicative
- RS Stock No.:
- 185-5329
- Mfr. Part No.:
- 6256338
- Manufacturer:
- Heckel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Heckel | |
Series | Suxxeed | |
Gender | Men | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Colour | Black, Grey | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip | |
Additional Safety Features | A, P | |
Safety Rating EN ISO 20345 | S1P | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Upper Material | Suede Leather | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Heckel | ||
Series Suxxeed | ||
Gender Men | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip | ||
Additional Safety Features A, P | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Suede Leather | ||
Slip Resistance Rating SRC | ||