uvex Uvex 1 Unisex Black, Yellow Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 175-4323
- Mfr. Part No.:
- 8514244
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR777.98
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR777.98 |
*price indicative
- RS Stock No.:
- 175-4323
- Mfr. Part No.:
- 8514244
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Chemical Resistant, Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 2011 S1P SRC | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series Uvex 1 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Midsole Material Non-Metallic | ||
Resistance Features Chemical Resistant, Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 2011 S1P SRC | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.
Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
Related links
- uvex Uvex 1 Unisex Grey Black Composite Safety Trainer EU 44
- uvex Uvex 1 Unisex Red UK 10, EU 44
- uvex Uvex 1 Unisex Black UK 10, EU 44
- uvex Uvex 1 Unisex Grey UK 10, EU 44
- uvex Uvex 1 Unisex Grey Black Composite Safety Trainer EU 44
- uvex Uvex 1 Unisex Black UK 5, EU 38
- uvex Uvex 1 Unisex Black UK 8, EU 42
- uvex Uvex 1 Unisex Black UK 16, EU 52
