8514252 | uvex Uvex 1 Unisex Black, Yellow Composite Toe Capped Safety Trainers, EU 52 | RS
Recently searched

    uvex Uvex 1 Unisex Black, Yellow Composite Toe Capped Safety Trainers, EU 52

    Subtotal (1 pair)**

    MYR696.37

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR696.37

    **price indicative

    RS Stock No.:
    175-4336
    Mfr. Part No.:
    8514252
    Manufacturer:
    uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    uvex

    Series

    Uvex 1

    Gender

    Unisex

    Shoe Size EU

    52

    Colour

    Black, Yellow

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Bellow Clamping

    Water Resistant

    No

    Penetration Resistant

    Yes

    Resistant To

    Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip

    Additional Safety Features

    A, P

    Safety Rating EN ISO 20345

    S1P

    Upper Material

    Microvelour

    Anti-Slip

    Yes

    Slip Resistance Rating

    SR

    Midsole Type

    Non Metallic