Heckel RUN-R Men's Black Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 130-6095
- Mfr. Part No.:
- 6265346
- Manufacturer:
- Heckel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 130-6095
- Mfr. Part No.:
- 6265346
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Trainer | |
| Series | RUN-R | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A, PL, FO, SR, WRU | |
| Resistance Features | Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | Uvex Safety Footwear, EN ISO 20345 2011 - S3 SRC | |
| Slip Resistance Rating | SR | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Trainer | ||
Series RUN-R | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A, PL, FO, SR, WRU | ||
Resistance Features Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals Uvex Safety Footwear, EN ISO 20345 2011 - S3 SRC | ||
Slip Resistance Rating SR | ||
Upper Material Full Grain Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX Run R400 Low Safety Trainer
UVEX RUN-R400 low ankle safety trainers are 100% metal free. The outer of the trainer is embossed full grain leather with a 3D polyester mesh lining. A PU2D sole is puncture resistant and the toe cap is metal free. The mid-sole is an anatomically shaped hygienic insole including front and heel shock absorption. The low ankle design completing a stylish and sporty working trainer.
FEATURES and BENEFITS:
• 100% Metal free;• Low ankle safety trainer;• Sole – PU2D;• Embossed full grain leather upper;• 3D Polyester mesh lining;• Metal free toe cap;• Puncture resistant;• Metal free midsole;• Anatomically shaped hygienic insole;• Front and heel shock absorption;• Excellent in humid environments;• Average weight 540 g
APPLICATIONS:
• Tradesmen;• Industry;• Warehousing and logistics;• Manufacturing;• Public services;• Humid environments
UVEX Safety Footwear
Standards
EN ISO 20345:2011 - S3 SRC
Related links
- Heckel RUN-R Men's Red UK 11, EU 46
- Heckel RUN-R Men's Red Black Composite Safety Trainer EU 46
- Heckel RUN-R PLANET Men's Black UK 11, EU 46
- Heckel RUN-R PLANET Men's Black UK 11, EU 46
- Heckel RUN-R Men's Black Composite Safety Trainer EU 42
- Heckel RUN-R Men's Black Composite Safety Trainer EU 39
- Heckel RUN-R Men's Black UK 5, EU 38
- Heckel RUN-R Men's Black UK 10, EU 44
