Brady Safety Wall Chart, Polypropylene B-7527, French 371 mm 262mm
- RS Stock No.:
- 201-7362
- Mfr. Part No.:
- COVID-19-REC-PP-FR
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR104.26
- RS Stock No.:
- 201-7362
- Mfr. Part No.:
- COVID-19-REC-PP-FR
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Wall Chart | |
| Sub Type | Wall Chart | |
| Text Language | French | |
| Height | 371mm | |
| Material | Polypropylene B-7527 | |
| Self-Adhesive | No | |
| Width | 262mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Wall Chart | ||
Sub Type Wall Chart | ||
Text Language French | ||
Height 371mm | ||
Material Polypropylene B-7527 | ||
Self-Adhesive No | ||
Width 262mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady's COVID-19-Reception wallchart is available in rectangle shape also the layout is in portrait. The wallchart's description is in French language.
It is available in black & white on red, green, blue, yellow & white colours
The wallchart has thickness up to 1.501 mm
It is a multi message sign
Related links
- Brady Safety Wall Chart French 371 mm 262mm
- Brady Safety Wall Chart, Polypropylene B-7527 371 mm 262mm
- Brady Safety Wall Chart Swedish 371 mm 262mm
- Brady Safety Wall Chart Danish 371 mm 262mm
- Brady Safety Wall Chart Norwegian 371 mm 262mm
- Brady Safety Wall Chart German 371 mm 262mm
- Brady Safety Wall Chart French 262 mm 371mm
- Brady Safety Wall Chart Spanish 371 mm 262mm

