Brady Safety Wall Chart, Polypropylene B-7527 371 mm 262mm
- RS Stock No.:
- 201-7368
- Mfr. Part No.:
- COVID-19-REC-PP-FI
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-7368
- Mfr. Part No.:
- COVID-19-REC-PP-FI
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Wall Chart | |
| Sub Type | Wall Chart | |
| Height | 371mm | |
| Material | Polypropylene B-7527 | |
| Self-Adhesive | No | |
| Quantity Per Package | 1Per Pack | |
| Width | 262mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Wall Chart | ||
Sub Type Wall Chart | ||
Height 371mm | ||
Material Polypropylene B-7527 | ||
Self-Adhesive No | ||
Quantity Per Package 1Per Pack | ||
Width 262mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady's COVID-19-Reception wallchart is available in rectangle shape also the layout is in portrait. It is used for COVID-19. The wallchart's description is in Finnish language.
It is available in black & white on red, green, blue, yellow & white colours
The wallchart has thickness up to 1.501 mm
It is a multi message sign
Related links
- Brady Safety Wall Chart, Polypropylene B-7527 371 mm 262mm
- Brady Safety Wall Chart Swedish 371 mm 262mm
- Brady Safety Wall Chart Danish 371 mm 262mm
- Brady Safety Wall Chart French 371 mm 262mm
- Brady Safety Wall Chart Norwegian 371 mm 262mm
- Brady Safety Wall Chart German 371 mm 262mm
- Brady Safety Wall Chart Spanish 371 mm 262mm
- Brady Safety Wall Chart English 371 mm 262mm
