Brady Safety Wall Chart, Polypropylene B-7527, French 262 mm 371mm

Subtotal (1 unit)*

MYR157.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR157.58

*price indicative

RS Stock No.:
201-7384
Mfr. Part No.:
COVID-19-GEN-PP-FR
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Safety Wall Chart

Text Language

French

Sub Type

Wall Chart

Height

262mm

Material

Polypropylene B-7527

Self-Adhesive

No

Width

371mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady's COVID-19-General wallchart is available in rectangle shape also the layout is in landscape. It is used for COVID-19. The wallchart's description is in French language.

It is available in black & white on red, green, blue, yellow & white colours

The wallchart has thickness up to 1.501 mm

It is a multi message sign

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy