Brady Safety Poster, Polypropylene, Italian 371 mm 262mm

Subtotal (1 unit)*

MYR110.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR110.99

*price indicative

RS Stock No.:
201-1525
Mfr. Part No.:
306822
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Safety Poster

Text Language

Italian

Sub Type

Poster

Height

371mm

Material

Polypropylene

Self-Adhesive

No

Width

262mm

Standards/Approvals

RoHS

COO (Country of Origin):
BE
The Brady's COVID-19 Safety Poster is made up of laminated polyester material. This sign will keep people informed on the best ways to prevent the spread of COVID-19.

Rectangle shape

Multi-message signs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy