MARTOR Safety Knife with Cutter Blade Blade
- RS Stock No.:
- 277-8687
- Mfr. Part No.:
- 9947.08
- Manufacturer:
- MARTOR
Subtotal (1 unit)*
MYR479.89
FREE delivery for orders over RM 150.00
Limited stock
- Plus 9 left, shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR479.89 |
*price indicative
- RS Stock No.:
- 277-8687
- Mfr. Part No.:
- 9947.08
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Blade Type | Cutter Blade | |
| Retractable | No | |
| Overall Length | 490mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | GS | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Blade Type Cutter Blade | ||
Retractable No | ||
Overall Length 490mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals GS | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR connector set from MARTOR helps you to overcome distances when cutting. The connector set comprises the connector and the corresponding telescope pole. Screw the two together to gain up to 95 cm of reach to work safely and effectively.
Extending reach
Related links
- COBA Safety Knife with Cutter Blade Blade 14.5 mm
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 109.4 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 39 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 38.9 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
