COBA Safety Knife with Cutter Blade Blade, 14.5mm Blade Length
- RS Stock No.:
- 275-4156
- Mfr. Part No.:
- 571224YP
- Manufacturer:
- COBA
Subtotal (1 box of 25 units)**
MYR211.90
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR211.90 | MYR8.476 |
**price indicative
- RS Stock No.:
- 275-4156
- Mfr. Part No.:
- 571224YP
- Manufacturer:
- COBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | COBA | |
Knife Type | Safety | |
Blade Type | Cutter Blade | |
Retractable | No | |
Length of Blade Required | 14.5mm | |
Number of Blade Segments | 1 | |
Number of Blades Supplied | 1 | |
Select all | ||
---|---|---|
Brand COBA | ||
Knife Type Safety | ||
Blade Type Cutter Blade | ||
Retractable No | ||
Length of Blade Required 14.5mm | ||
Number of Blade Segments 1 | ||
Number of Blades Supplied 1 | ||
Related links
- Knipex Knife with Cutter Blade Blade 18mm Blade Length
- MARTOR Safety Knife with Cutter Blade Blade
- COBA Safety Knife with Knife Blade, 13.5mm Blade Length
- COBA Safety Knife with Knife Blade, 20.5mm Blade Length
- COBA Safety Knife with Knife Blade, 16mm Blade Length
- JST 0.25mm² to 1.65mm² Red
- COBA Safety Knife with Knife Blade
- Safety Knives