RS PRO Safety Knife with Straight Blade, Retractable, 60mm Blade Length
- RS Stock No.:
- 316-019
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR47.66
FREE delivery for orders over RM 500.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47.66 |
*price indicative
- RS Stock No.:
- 316-019
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Knife Type | Retractable | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Length of Blade Required | 60mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Knife Type Retractable | ||
Blade Type Straight | ||
Retractable Yes | ||
Length of Blade Required 60mm | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Duty Safety Knife, Retractable
RS PRO's tough and durable trimming knife is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of steel, it can cut through some of the toughest materials with ease.
Features and Benefits
Heavy duty design ensures durability and reliability in demanding environments
Retractable blade enhances safety by reducing the risk of accidental cuts
Carbon steel blade provides excellent cutting performance and longevity
Retractable blade enhances safety by reducing the risk of accidental cuts
Carbon steel blade provides excellent cutting performance and longevity
Applications
Warehousing
Plumbing
DIY
Construction
Plumbing
DIY
Construction
Additional Information
This automatic retractable knife comes with one carbon steel blade, ensuring readiness for immediate use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Straight Blade 60mm Blade Length
- RS PRO Safety Knife with Retractable Blade 60mm Blade Length
- MARTOR Safety Knife with Auto-retractable Blade 60mm Blade Length
- RS PRO Safety Knife with Straight Blade 142mm Blade Length
- RS PRO Safety Knife with Straight Blade 165mm Blade Length
- RS PRO Safety Knife with Straight Blade 178mm Blade Length
- RS PRO Safety Knife with Straight Blade 176mm Blade Length
- RS PRO Safety Knife with Straight Blade, 176mm Blade Length

