RS PRO Safety Knife with Auto-Retractable Blade Retractable 165 mm

Subtotal (1 unit)*

MYR120.53

Add to Basket
Select or type quantity
In Stock
  • 201 unit(s) ready to ship from another location
  • Plus 528 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.53

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
286-460
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Knife Type

Automatic

Product Type

Safety Knife

Number of Blades

1

Blade Type

Auto-Retractable

Retractable

Yes

Number of Blade Segments

1

Overall Length

165mm

Blade Length

165mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Safety Knife, Retractable Straight Blade


The RS PRO Safety Knife is designed for efficient and safe cutting tasks. Featuring a retractable straight blade, it is Ideal for cutting materials like tape and corrugate. The knife's main benefit is its auto-retract mechanism, which enhances user safety by retracting the blade when not in use.

Features and Benefits


Zinc-alloy handle wrap with ABS/TPR over mould tooling for enhanced grip and durability

Squeeze trigger technology and ergonomic design expose the blade and help reduce user strain

Auto-retract blade retracts once trigger pressure is removed or material contact is lost, ensuring safety

Metal construction for ultimate strength and durability

Blade lock provides security by limiting accidental blade exposure

Applications


The RS PRO Safety Knife is suitable for use in packaging, warehousing, and manufacturing environments where safe and efficient cutting of tape and corrugate is required.

Additional Information


Includes one blade with a length of 165 mm

Designed for use with tape

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

Replacement knife blade: 546-758

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy