RS PRO Safety Knife with Straight Blade Retractable 176 mm
- RS Stock No.:
- 286-455
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR117.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 587 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR117.75 |
*price indicative
- RS Stock No.:
- 286-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Knife Type | Quick Change | |
| Number of Blades | 5 | |
| Product Type | Safety Knife | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Overall Length | 176mm | |
| Blade Length | 176mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Knife Type Quick Change | ||
Number of Blades 5 | ||
Product Type Safety Knife | ||
Blade Type Straight | ||
Retractable Yes | ||
Overall Length 176mm | ||
Blade Length 176mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Knife, Retractable Straight Blade
The RS PRO Safety Knife is designed for professionals who require a reliable and efficient cutting tool. With its retractable straight blade, this safety knife ensures precision and safety in various cutting tasks. The high-quality materials used in its construction guarantee durability and long-lasting performance.
Features and Benefits
Zinc-Alloy Handle: Provides strength and durability
ABS/TPR Over Mould Tooling: Ensures a comfortable and secure grip
5 pc-Blades Auto-Load: Convenient storage and quick access to spare blades
Push-Button for Quick Blade Release: Allows for easy blade changes without tools
Auto-Loading Mechanism: Facilitates instant blade change for efficiency
Applications
Ideal for use in industrial settings, warehouses, and workshops where safe and precise cutting is required.
Additional Information
Includes 5 blades for immediate use and replacement
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
Replacement knife blade: 546-758
Related links
- RS PRO Safety Knife with Straight Blade Retractable 178 mm
- RS PRO Safety Knife with Straight Blade Retractable 60 mm
- RS PRO Safety Knife with Straight Blade Retractable
- RS PRO Safety Knife with Straight Blade 176 mm
- Facom Safety Knife with Straight Blade Retractable 44 mm
- Bahco Safety Knife with Straight Blade Retractable
- CK Safety Knife with Straight Blade Retractable
- Irwin Safety Knife with Straight Blade Retractable

