RS PRO Safety Knife with Straight Blade 176 mm
- RS Stock No.:
- 286-457
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR46.17
FREE delivery for orders over RM 150.00
In Stock
- 504 unit(s) ready to ship from another location
- Plus 576 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.17 |
*price indicative
- RS Stock No.:
- 286-457
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Knife Type | Strap Cutting | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Blade Type | Straight | |
| Retractable | No | |
| Overall Length | 176mm | |
| Blade Length | 176mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Knife Type Strap Cutting | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Blade Type Straight | ||
Retractable No | ||
Overall Length 176mm | ||
Blade Length 176mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Safety Knife, Straight Blade
The RS PRO Safety Knife with a straight blade is designed for efficient and safe cutting in industrial environments. Ideal for reducing the risk of workplace injuries, this knife is perfect for cutting through single and double wall corrugate cardboard.
Features and Benefits
Recessed Blade: Helps reduce the risk of injury
Replaceable Blade Head: Offers convenience and waste reduction
Hook Piercer: Pierces and cuts through single and double wall corrugate cardboard
Integrated Metal Tape Splitter: Cuts through thick layered tape in one motion
Lightweight Construction: Helps reduce user fatigue
Lanyard Tether: Provides easy transportation, security, or storage
Applications
This safety knife is typically used in packaging, warehousing, and logistics industries where cutting through corrugated cardboard and tape is required.
Additional Information
The knife features a handle made from ABS+TPR for durability and comfort. It includes a single-sided replaceable blade head, ensuring long-term usability and cost-effectiveness.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Straight Blade Retractable 176 mm
- RS PRO Safety Knife with Straight Blade Retractable 178 mm
- RS PRO Safety Knife with Straight Blade Retractable
- RS PRO Safety Knife with Straight Blade 60 mm
- RS PRO Safety Knife with Straight Blade Retractable 60 mm
- RS PRO Safety Knife with Straight Blade
- RS PRO Safety Knife with Snap-off Blade Retractable 80 mm
- RS PRO Safety Knife with Snap-off Blade Retractable 18 mm

