Schneider Electric - Easy Series EasyLogic PM2X30 Series Input/Output Module
- RS Stock No.:
- 260-9825
- Mfr. Part No.:
- METSEPM2KANLGIO22
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR2,178.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,178.69 |
*price indicative
- RS Stock No.:
- 260-9825
- Mfr. Part No.:
- METSEPM2KANLGIO22
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Series | EasyLogic PM2X30 | |
| Product Type | Input/Output Module | |
| For Use With | EasyLogic PM2XXX meter series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Series EasyLogic PM2X30 | ||
Product Type Input/Output Module | ||
For Use With EasyLogic PM2XXX meter series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Schneider Electric optional input output module compatible with EasyLogic PM2130, PM2230 devices that provides additional analogue inputs outputs. This analogue module provides 2 analogue inputs that support 4 to 20mA. Plus 2 analogue outputs that can be associated to one out of 40 instantaneous parameters. The analogue outputs support 4 to 20mA. The EasyLogic PM2130 and PM2230 devices allow a maximum of 1 input/output option modules per meter.
Bill checking to verify
Energy cost and usage analysis to optimise energy usage
Include digital input and output
Related links
- Schneider Electric - Easy Series EasyLogic PM2X30 Series Input/Output Module
- Schneider Electric PLC I/O Module EasyLogic Analogue 30V
- Schneider Electric XPSMCMEN Series Input/Output Module, 24V
- Schneider Electric Preventa Series Input/Output Module, 24V dc
- Schneider Electric TPRDG Series Input/Output Module 2 Outputs, 24V dc
- Schneider Electric TPRAN Series Input/Output Module 1 Outputs, 24V dc
- Schneider Electric Preventa Series Input/Output Module 8 Outputs, 24V dc
- Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
