Schneider Electric - Easy Series EasyLogic PM2X30 Series Input/Output Module

Subtotal (1 unit)*

MYR1,353.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,353.43

*price indicative

RS Stock No.:
260-9826
Mfr. Part No.:
METSEPM2KDGTLIO22
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Input/Output Module

Series

EasyLogic PM2X30

For Use With

EasyLogic PM2XXX meter series

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
IN
The Schneider Electric optional input output module compatible with EasyLogic PM2130, PM2230 devices that provides additional digital inputs and configurable outputs. This digital module provides 2 digital status inputs that support 30VDC. Plus 2 configurable pulse outputs to provide energy or parameters values. The pulse support loads up to 20mA at 40VDC. The option modules are attached to the back of the meter providing connection for control power and interfacing bus. The EasyLogic PM2130 and PM2230 devices allow a maximum of 1 input/output option modules per meter.

Bill checking to verify

Energy cost and usage analysis to optimise energy usage

Include digital input and output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy