Schneider Electric - Easy Series EasyLogic PM2X30 Series Input/Output Module

Subtotal (1 unit)*

MYR853.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR853.31

*price indicative

RS Stock No.:
260-9824
Mfr. Part No.:
METSEPM2KANLGIO11
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Series

EasyLogic PM2X30

Product Type

Input/Output Module

For Use With

EasyLogic PM2XXX meter series

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Schneider Electric optional input output module compatible with easyLogic PM2130, PM2230 devices that provides additional analogue inputs outputs. This analogue module provides 1 analogue input that support 4 to 20mA. Plus 1 analogue output that can be associated to one out of 40 instantaneous parameters. The analogue outputs support 4 to 20mA. The EasyLogic PM2130 and PM2230 devices allow a maximum of 1 input/output option modules per meter.

Bill checking to verify

Energy cost and usage analysis to optimise energy usage

Include digital input and output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy