Schneider Electric PLC I/O Module EasyLogic Analogue 30V
- RS Stock No.:
- 124-554
- Mfr. Part No.:
- METSEPM2KANLGIO22
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,980.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,980.63 |
*price indicative
- RS Stock No.:
- 124-554
- Mfr. Part No.:
- METSEPM2KANLGIO22
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Series | EasyLogic | |
| Width | 90.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Series EasyLogic | ||
Width 90.5mm | ||
Standards/Approvals RoHS | ||
Depth 14.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schneider Electric PLC I/O Module Momentum Discrete, Analogue 30V
- Schneider Electric PLC I/O Module STB Analogue 10V
- Schneider Electric PLC I/O Module Modicon X80 Analogue
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- Schneider Electric PLC I/O Module AFP85 Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module TM3 Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon Quantum Analogue

