Bolle Safety NESS+ Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 313-627
- Mfr. Part No.:
- NESPSN10E
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 10 units)**
MYR429.98
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR429.98 | MYR42.998 |
**price indicative
- RS Stock No.:
- 313-627
- Mfr. Part No.:
- NESPSN10E
- Manufacturer:
- Bolle Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bolle Safety | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Safety Spectacles | |
Anti-Mist Coating | Yes | |
EN166 Eye Protection | F, K, N, T | |
EN166 Frame Marking | Crown EN 166 FT CE | |
EN166 Lens Marking | 2C-1.2 Crown 1 FT KN CE | |
Series | NESS+ | |
Lens Material | Polycarbonate | |
Frame Material | Polycarbonate | |
Select all | ||
---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
EN166 Eye Protection F, K, N, T | ||
EN166 Frame Marking Crown EN 166 FT CE | ||
EN166 Lens Marking 2C-1.2 Crown 1 FT KN CE | ||
Series NESS+ | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Related links
- Bolle Safety NESS+ Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- Bolle Safety NESS+ Anti-Mist UV Safety Glasses, Copper Polycarbonate Lens
- Bolle Safety NESS+ Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety NESS Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety SWIFT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety NESS+ Anti-Mist Safety Glasses, Brown PC Lens
- Bolle Safety TRYON OTG Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety COBRA Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens