Bolle TRYON Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 168-1702
- Mfr. Part No.:
- TRYOPSI
- Manufacturer:
- Bolle
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-1702
- Mfr. Part No.:
- TRYOPSI
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| EN 166 Lens Marking | 1 | |
| Lens Material | Polycarbonate | |
| Series | TRYON | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
EN 166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
Series TRYON | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
New brand signature, TRYON is available in 3 versions : safety spectacles, OTG and prescription spectacles. Ultra-wrap-around, sporty design, co-injected FLEX 160° temples, adjustable and non-slip bridge, PLATINUM® coating... TRYON perfectly combines style, innovation and absolute protection
Wrap-around frame
PLATINUM Coating - except flash version
Co-injected PC/TPR temples
Non-slip adjustable bridge
Flex 160° temples
