Bolle Safety IRI-s Safety Glasses, Anti-Mist, Scratch Resistant, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 794-8669
- Mfr. Part No.:
- IRIDPSI3
- Manufacturer:
- Bolle Safety
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR94.46
FREE delivery for orders over RM 150.00
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 6 | MYR94.46 | - |
| 7 - 14 | MYR92.49 | 2% |
| 15 - 39 | MYR89.73 | 5% |
| 40 + | MYR87.04 | 7% |
*price indicative
- RS Stock No.:
- 794-8669
- Mfr. Part No.:
- IRIDPSI3
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Mist, Scratch Resistant | |
| Standards/Approvals | EN 166-1 FT, CE | |
| Bifocal Lens | No | |
| Frame Style | Semi-Framed | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | F, T | |
| EN 166 Lens Marking | 1 | |
| Frame Material | Polycarbonate | |
| Series | IRI-s | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Mist, Scratch Resistant | ||
Standards/Approvals EN 166-1 FT, CE | ||
Bifocal Lens No | ||
Frame Style Semi-Framed | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking F, T | ||
EN 166 Lens Marking 1 | ||
Frame Material Polycarbonate | ||
Series IRI-s | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
IRI-S Safety Spectacles with reading area
IRI-s, a model of universal safety spectacle that are ultra-modular and infinitely adaptable to every individual thanks to the B-Flex shape memory bridge.
IRI-s safety spectacle with reading area
Pivoting, non slip & ergonomic temples
Clear version with reading area
PLATINUM coating
B-Flex nose
Class 1 optical
Standards
EN 166-1 FT, CE
Supplied with
Adjustable cord
Related links
- Bolle Safety IRI-s Safety Glasses Scratch Resistant Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Mist Polycarbonate
- Bolle Safety CONTOUR II Safety Glasses Scratch Resistant Nylon
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Anti-Scratch Clear
- 3M SecureFit 600 Safety Glasses Scratch Resistant Grey Polycarbonate Lens, Polycarbonate
- Bolle Safety PRISM Safety Glasses Anti-Mist Smoked
- Bolle Safety SILEX Safety Glasses Scratch Resistant Smoked Yellow Polycarbonate Lens,
