Securikey 8L Electronic Safe

Subtotal (1 unit)*

MYR682.62

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR682.62

*price indicative

RS Stock No.:
766-903
Mfr. Part No.:
SFMICROV-1ZE
Manufacturer:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Product Type

Safe

Capacity

8L

Lock Type

Electronic

Colour

Grey RAL 7001

Material

Solid Steel

Door Thickness

5mm

Height

200mm

Width

310mm

Depth

200mm

Weight

6.9kg

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy