Securikey 65L Electronic Wall Safe Safes

N

Subtotal (1 unit)*

MYR1,784.84

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,784.84

*price indicative

RS Stock No.:
766-909
Mfr. Part No.:
SFEV-065-BIO
Manufacturer:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Product Type

Safes

Capacity

65L

Mount Type

Wall

Sub Type

Safe

Lock Type

Electronic

Colour

Dark Grey

Material

Steel

Door Thickness

4mm

Height

450mm

Width

420mm

Depth

420mm

Weight

27kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Securikey Euro Vault is a secure storage solution designed to protect valuable items with Durable construction and reliable electronic access. Built with a solid steel body and reinforced door, it ensures enhanced resistance against unauthorised entry while offering convenient usability for everyday security needs.

2mm solid steel electrically welded body for strength

4mm thick door with illuminated electronic keypad for easy access

20mm hardened steel locking bolts for high security

Soft foam insert protects valuables from damage

Automatic interior light improves visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy