Securikey SFEV035PHZ Key Safe

Subtotal (1 unit)*

MYR1,452.03

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,452.03

*price indicative

RS Stock No.:
427-858
Mfr. Part No.:
SFEV035PHZ
Manufacturer:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Product Type

Key Safe

Lock Type

Key Cabinet

Material

Steel

Mount Type

Floor

Colour

Metallic Dark Grey

Depth

350mm

Height

195mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Securikey Euro Vault Key Locking safe provides secure storage with an overnight cash cover of 1500 pounds and a valuables cover of 15000 pounds Constructed with a 2 mm solid steel electrically welded body it ensures durability and protection The 4 mm thick door is equipped with a security 5 pin Euro profile cylinder and includes two keys for reliable access Featuring 20 mm hardened steel locking bolts it offers enhanced security The safe also allows the use of your own cylinder for seamless integration into an existing suited system.

Suitable for rear or floor fixing Bolts supplied

Color Metallic Dark Grey RAL7001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy