Securikey 34L Electronic Floor Safe Safe

Subtotal (1 unit)*

MYR5,264.65

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,264.65

*price indicative

RS Stock No.:
427-873
Mfr. Part No.:
SFMV-2DZE-S-H
Manufacturer:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Product Type

Safe

Capacity

34L

Mount Type

Floor

Lock Type

Electronic

Sub Type

Safe

Interior Light

Yes

Colour

Metallic Dark Grey

Door Thickness

8mm

Material

Solid Steel

Height

532mm

Width

374mm

Standards/Approvals

RoHS Compliant

Depth

425mm

COO (Country of Origin):
CH
The Securikey Mini Vault Deposit Silver 2 Electronic offers secure storage with a 3,000 pound overnight cash cover and £30,000 valuables cover It features a 4 mm solid steel electrically welded body and an 8 mm thick door fitted with an advanced electronic lock The registration system prevents lockout situations The aperture dimensions are W 250 mm x H 100 mm and it includes chrome plated bolt cups A soft foam insert protects valuables from damage and a motion-sensitive interior light is included It is suitable for rear or floor fixing with bolts supplied.

Batteries, Installation and operating instructions included

Color Metallic Dark Grey RAL7001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy