Securikey SFMV-2DK-S-H Key Safe

Subtotal (1 unit)*

MYR4,638.69

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,638.69

*price indicative

RS Stock No.:
427-875
Mfr. Part No.:
SFMV-2DK-S-H
Manufacturer:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Product Type

Key Safe

Lock Type

Key Cabinet

Mount Type

Floor

Colour

Metallic Dark Grey

Depth

425mm

Height

532mm

Standards/Approvals

Silver, RoHS

COO (Country of Origin):
CH
The Securikey Mini Vault Deposit Silver 2 Key Locking offers secure storage with a 3,000 pound overnight cash cover and £30,000 valuables cover It features an 8 mm anti-bludgeon door fitted with a VdS Class 1 double-bitted safe lock The aperture dimensions are W 250 mm x H 100 mm and it includes chrome plated bolt cups A soft foam insert protects valuables from damage and a motion-sensitive interior light is included.

Suitable for rear or floor fixing Bolts supplied

Color Metallic Dark Grey RAL7001

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy