Mitutoyo 150 mm Steel Ruler Metric
- RS Stock No.:
- 242-9989
- Mfr. Part No.:
- 182-111
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
MYR103.56
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.56 |
*price indicative
- RS Stock No.:
- 242-9989
- Mfr. Part No.:
- 182-111
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Unit of Measure | Metric | |
| Length | 150mm | |
| Product Type | Ruler | |
| Material | Steel | |
| Width | 19mm | |
| Finish | Satin Chrome | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Unit of Measure Metric | ||
Length 150mm | ||
Product Type Ruler | ||
Material Steel | ||
Width 19mm | ||
Finish Satin Chrome | ||
Flexible No | ||
Folding No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Mitutoyo Steel Rule are rigid and fully-flexible rules that have clear graduations on satin-chrome finish and they are stainless tempered.
Graduation: 1 mm
Thickness: 1,2 mm
Related links
- Mitutoyo 150 mm Steel Ruler Imperial/Metric
- Mitutoyo 300 mm Steel Ruler Metric
- Mitutoyo 300 mm Steel Ruler Imperial, Metric
- Mitutoyo 450 mm Steel Ruler Imperial, Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- Mitutoyo 1 m Steel Ruler Degree Metric, Minute
- SAM 500 mm Steel Ruler Metric
- SAM 200 mm Steel Ruler Metric
