Mitutoyo 1 m Steel Ruler Degree, inch, Metric, Minute
- RS Stock No.:
- 177-9573
- Mfr. Part No.:
- 182-309
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
MYR657.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 67 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR657.16 |
*price indicative
- RS Stock No.:
- 177-9573
- Mfr. Part No.:
- 182-309
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Ruler | |
| Length | 1m | |
| Unit of Measure | Degree, inch, Metric, Minute | |
| Material | Steel | |
| Width | 15.9mm | |
| Finish | Dull Chrome, Satin | |
| Flexible | Yes | |
| Standards/Approvals | English JCSS certificate | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Ruler | ||
Length 1m | ||
Unit of Measure Degree, inch, Metric, Minute | ||
Material Steel | ||
Width 15.9mm | ||
Finish Dull Chrome, Satin | ||
Flexible Yes | ||
Standards/Approvals English JCSS certificate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Mitutoyo Stainless Steel Ruler
The Mitutoyo stainless steel ruler is 1m long and 15.875m wide.
Features and Benefits
Engraved on front side only
Accuracy is 0.2mm/-0.01mm
Metric graduations at 0.5mm and 1mm intervals
Imperial graduations at 1/64in, 1/32in and 1/21in intervals
Semi-flexible rule
Applications
Construction and engineering
Renovation and restoration projects
Automotive
Fabrication
Workshops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Moore & Wright Vernier Degree Metric Bevel Angle Protractor, 500 mm Stainless Steel Blade
- Mitutoyo 150 mm Steel Ruler Metric
- Mitutoyo 300 mm Steel Ruler Metric
- Mitutoyo 300 mm Steel Ruler Imperial, Metric
- Vogel 300 mm Stainless Spring Steel Ruler inch, Metric
- Vogel 500 mm Stainless Spring Steel Ruler inch, Metric
- Mitutoyo 150 mm Steel Ruler Imperial/Metric
- Mitutoyo 450 mm Steel Ruler Imperial, Metric
