Vogel 150 mm Stainless Spring Steel Ruler Metric

N

Subtotal (1 unit)*

MYR290.53

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR290.53

*price indicative

RS Stock No.:
877-687
Mfr. Part No.:
1010020015Z
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Unit of Measure

Metric

Product Type

Ruler

Length

150mm

Material

Stainless Spring Steel

Width

13mm

Finish

Matt Surface, Non-Glare

Flexible

Yes

Folding

No

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Stainless Steel Rules deliver high-accuracy measurements with an accuracy class acc. to tolerance class II rating. This double-sided tool features an identical reading on the front- and backside for versatile workshop utility.

Durable stainless spring steel construction

Clear etched graduation with handy cm graduation

Protective non glare surface to prevent reflection errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy