Jumo RTD Temperature Probe, 6mm Dia, 100mm Long, 3 Wire, G 1/2, Class B +200°C Max
- RS Stock No.:
- 278-961
- Mfr. Part No.:
- 902050/10-380-1001-1-6-100-104-11-2500 316
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR888.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR888.36 |
*price indicative
- RS Stock No.:
- 278-961
- Mfr. Part No.:
- 902050/10-380-1001-1-6-100-104-11-2500 316
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in resistance thermometer allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in liquid and gaseous media. With a 2.5 m long silicone-insulated connecting cable and fixed screw connection with G 1/2 inch thread, the resistance thermometer is designed for temperatures from -50 to +200 °C. An important selection criterion is the reliable tightness for measurements both under negative and positive pressure. This screw-in type is therefore ideally suited for applications in air conditioning and refrigeration technology as well as in heating, furnace and apparatus engineering. The continuous protection tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in three-wire circuit.
The dimension of the protection tube is 6.0 x 100 mm
An anti-kink hose is attached to the transition of the connecting cable
The permissible ambient temperature of the silicone cable is -50 to +180°C
The connection ends are provided with wire end sleeves
An anti-kink hose is attached to the transition of the connecting cable
The permissible ambient temperature of the silicone cable is -50 to +180°C
The connection ends are provided with wire end sleeves
Related links
- Jumo PT100 Temperature Probe 250mm Long G 1/2, Class B +200°C Max
- Jumo RTD Temperature Probe 27mm Long G 1/2, Class B +200°C Max
- Jumo PT100 RTD Sensor 27.5mm Long Probe, Class B +200°C Max
- Jumo PT100 Temperature Probe 37mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 25mm Long G 1/2, Class B +260°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +150°C Max
- Jumo PT100 Temperature Probe 100mm Long G 1/2, Class B +200°C Max
- Jumo PT100 Temperature Probe 100mm Long Class B +150°C Max
