Jumo PT100 Temperature Probe, 6mm Dia, 100mm Long, 4 Wire, Class B +150°C Max

Subtotal (1 unit)*

MYR680.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR680.65

*price indicative

RS Stock No.:
279-460
Mfr. Part No.:
902830/10-370-1011-2-6-100-11-2500/317
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Number Of Wires

4

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Pluggable resistance thermometer with connecting cable enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and liquid media. The protection tube consists of material 1.4571 and has a dimension of 6 x 100 mm. The connection cable is designed for operation in humid rooms. The resistance thermometer is therefore preferably used for temperature measurements in sterilizers. The special design also allows the use in an atmosphere containing water vapour. Further fields of application are, among others, in apparatus engineering and laboratory technology. The resistance thermometer according to DIN EN 60751 (Class A) is designed as 1 x Pt100 in four-wire circuit and is intended for temperatures from -50 to +150 °C.

The 2.5 m long connecting cable is made of PTFE, has shielded contacts, and is mounted with strain relief at the transition
The permissible ambient temperature of the connecting cable is -190 to +260°C
The open connection end is equipped with wire end sleeves according to DIN 46228 part 4