Jumo PT100 Temperature Probe, 6mm Dia, 100mm Long, 3 Wire, G 1/2, Class B +200°C Max
- RS Stock No.:
- 279-043
- Mfr. Part No.:
- 902044/15-380-1003-1-6-100-104-26/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR1,136.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,136.13 |
*price indicative
- RS Stock No.:
- 279-043
- Mfr. Part No.:
- 902044/15-380-1003-1-6-100-104-26/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in resistance thermometer with junction box Pg9 according to DIN EN 175301-803 (DIN 43650) enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and also liquid media. Due to the contact-secure interlocked plug connection between protective fitting and connecting cable, the vibration-proof construction and the possible measurements under pressure, this version is preferably used in motors and compressors as well as in plant engineering and shipbuilding. The resistance thermometer with measuring insert 1x Pt100 in two-wire circuit according to DIN EN 60751 (tolerance class B) is designed for temperatures from -50 to +200 °C.
The protection fitting is made of stainless steel 1.4571 and has a process connection with thread G 1/2 inch
The protection tube has a dimension of 6 x 100 mm and is stepped down to 3.3 mm at the tip
The plug connection between the protection fitting and the connection cable has the protection class IP65 when plugged in
The protection tube has a dimension of 6 x 100 mm and is stepped down to 3.3 mm at the tip
The plug connection between the protection fitting and the connection cable has the protection class IP65 when plugged in
