Jumo RTD Temperature Probe, 5mm Dia, 27mm Long, 3 Wire, G 1/2, Class B +200°C Max
- RS Stock No.:
- 279-107
- Mfr. Part No.:
- 902050/30-380-1001-1-5,4-27,5-114-11-2500/316
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR535.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR535.03 |
*price indicative
- RS Stock No.:
- 279-107
- Mfr. Part No.:
- 902050/30-380-1001-1-5,4-27,5-114-11-2500/316
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 27mm | |
| Probe Diameter | 5mm | |
| Minimum Temperature Sensed | -5°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 27mm | ||
Probe Diameter 5mm | ||
Minimum Temperature Sensed -5°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in resistance thermometer allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in liquid and gaseous media. With a 2.5 m long silicone-insulated connecting cable and loose screw connection, the resistance thermometer is designed for temperatures from -50 to +200 °C. An important selection criterion is the reliable tightness for measurements both under negative and positive pressure. This screw-in type is therefore ideally suited for applications in air conditioning and refrigeration technology as well as in heating, furnace and apparatus engineering. The protection tube is made of Inconel 2.4816. The protection tube dimensions are 5.4 x 27.5 mm, with the tip offset to 3.3 mm. A thread with M10 x 1 mm serves as process connection.
The resistance thermometer according to DIN EN 60751 is designed as 1 x Pt100 in three-wire circuit
An anti-kink hose is attached to the transition of the connecting cable
The permissible ambient temperature of the cable is -50 to +180 °C
The connection ends are provided with wire end sleeves
An anti-kink hose is attached to the transition of the connecting cable
The permissible ambient temperature of the cable is -50 to +180 °C
The connection ends are provided with wire end sleeves
