Jumo PT100 Temperature Probe, 6mm Dia, 37mm Long, 3 Wire, G 1/2, Class B +400°C Max

Subtotal (1 unit)*

MYR733.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR733.40

*price indicative

RS Stock No.:
279-125
Mfr. Part No.:
902050/20-402-1001-1-6-37-114-11-2500/315,317
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

PT100

Probe Length

37mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Process Connection

G 1/2

Number Of Wires

3

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Screw-in resistance thermometer allows, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in liquid and gaseous media. With a 2.5 m long connection cable made of metal braiding and loose screw connection, the resistance thermometer is designed for temperatures from -50 to +400 °C. An important selection criterion is the reliable tightness for measurements both under negative and positive pressure. This screw-in type is therefore ideally suited for applications in air conditioning and refrigeration technology as well as in heating, furnace and apparatus engineering. The continuous protection tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in three-wire circuit. The dimensions of the protection tube are 6.0 x 37 mm.

A screw connection with thread M10 x 1 serves as process connection
The connection cable has a shielded contact and the transition is both strain-relieved and equipped with an anti-kink spring
The permissible ambient temperature of the cable is -50 to +350 °C
The connection ends are provided with wire end sleeves