Eaton CROU-00/01-S CROU-00/01-S

Subtotal (1 unit)*

MYR487.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR487.87

*price indicative

RS Stock No.:
126-096
Mfr. Part No.:
172943 CROU-00/01-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Router

Nominal Supply Voltage

230 V

Mount Type

Flush

Width

65mm

Series

CROU-00/01-S

Height

18mm

Depth

65mm

Weight

28g

Standards/Approvals

RoHS conform

COO (Country of Origin):
CZ
The Eaton single phase router with Radio frequent xComfort Bus system and fits into a 3-module wide space with a minimum built-in installation box depth of 18 mm.

RoHS compliant

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy