Eaton xEffect - FBSmV Series Residual Current Circuit Breaker, 63A, 3-Pole, 100 mA, Type S 415V ac

Subtotal (1 unit)*

MYR2,166.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,166.92

*price indicative

RS Stock No.:
121-228
Mfr. Part No.:
170147 FBSMV-63/3/01-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

3

Range

xEfect

Series

xEffect - FBSmV

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type S

Standards/Approvals

UL 105 IECEN 61008 EN45545 IEC 617, RoHS

Depth

90mm

Height

75mm

Width

107.5mm

Rated AC Voltage

415V ac

Earth Leakage Protection Type

Type S

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Attachable residual current circuit breaker unit is designed for industrial and advanced commercial applications. It offers a rated fault current suitable for ensuring robust short circuit strength. The unit has rated fault current of 0.1 A.

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy