Eaton xEffect - FBSmV Series Residual Current Circuit Breaker, 63A, 3-Pole, 300 mA, Type S/A, 10 kA 415V ac
- RS Stock No.:
- 123-170
- Mfr. Part No.:
- 170165 FBSMV-63/3/03-S/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,123.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,123.33 |
*price indicative
- RS Stock No.:
- 123-170
- Mfr. Part No.:
- 170165 FBSMV-63/3/03-S/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | xEffect - FBSmV | |
| Range | xEffect | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type S/A | |
| Mount Type | DIN Rail | |
| Terminal Type | Lift | |
| Standards/Approvals | IEC/EN 61009 EN45545-2 IEC 61373 | |
| Width | 107.5mm | |
| Height | 75mm | |
| Depth | 90mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 415V ac | |
| Break Time | 40 ms | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series xEffect - FBSmV | ||
Range xEffect | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type S/A | ||
Mount Type DIN Rail | ||
Terminal Type Lift | ||
Standards/Approvals IEC/EN 61009 EN45545-2 IEC 61373 | ||
Width 107.5mm | ||
Height 75mm | ||
Depth 90mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 415V ac | ||
Break Time 40 ms | ||
Earth Leakage Protection Type AC | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Attachable residual current circuit breaker unit is designed for industrial and advanced commercial applications. It offers a rated fault current suitable for ensuring robust short circuit strength. The unit has rated fault current of 0.3 A.
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
Related links
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type S 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole 10 kA 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 3-Pole Type A, 10 kA 415V ac
