Eaton CROU-00/01-SL CROU-00/01-SL

Subtotal (1 unit)*

MYR577.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR577.30

*price indicative

RS Stock No.:
126-097
Mfr. Part No.:
172944 CROU-00/01-SL
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Router

Nominal Supply Voltage

230 V

Mount Type

Flush

Series

CROU-00/01-SL

Depth

65mm

Height

18mm

Width

65mm

Standards/Approvals

RoHS conform

Weight

28g

COO (Country of Origin):
CZ
The Eaton single phase router with Radio frequent xComfort Bus system and fits into a 3-module wide space with a minimum built-in installation box depth of 18 mm.

RoHS compliant

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy