Makita DRT50ZX4 Cordless, 18 V Router, Cordless
- RS Stock No.:
- 867-044
- Mfr. Part No.:
- DRT50ZX4
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,478.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,478.16 |
*price indicative
- RS Stock No.:
- 867-044
- Mfr. Part No.:
- DRT50ZX4
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Motor Type | Brushless | |
| Product Type | Router | |
| Speed | 30000rpm | |
| Power Rating | 18V | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Plunge Capacity - Trimmer | 40 mm | |
| Weight | 2.1kg | |
| Standards/Approvals | CE | |
| Series | LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Motor Type Brushless | ||
Product Type Router | ||
Speed 30000rpm | ||
Power Rating 18V | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
Plunge Capacity - Trimmer 40 mm | ||
Weight 2.1kg | ||
Standards/Approvals CE | ||
Series LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita router trimmer is a lightweight, brushless tool designed for carpentry and hobbies, enabling precise cutting of grooves and decorative trims in wood with ease.
Brushless motor provides maintenance-free operation and longevity
Variable speed control dial allows users to adjust speed for diverse applications
Equipped with LED light to illuminate the work area
Compatible with 6 and 8 mm collets, with various blades available
