Makita DRT50ZJX3 Cordless, 18 V Router, Cordless
- RS Stock No.:
- 867-043
- Mfr. Part No.:
- DRT50ZJX3
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,623.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,623.34 |
*price indicative
- RS Stock No.:
- 867-043
- Mfr. Part No.:
- DRT50ZJX3
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Router | |
| Motor Type | Brushless | |
| Speed | 30000rpm | |
| Corded/Cordless | Cordless | |
| Power Rating | 18V | |
| Battery Voltage | 18V | |
| Plug Type | Cordless | |
| Plunge Capacity - Trimmer | 40 mm | |
| Standards/Approvals | CE | |
| Series | LXT | |
| Weight | 2.1kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Router | ||
Motor Type Brushless | ||
Speed 30000rpm | ||
Corded/Cordless Cordless | ||
Power Rating 18V | ||
Battery Voltage 18V | ||
Plug Type Cordless | ||
Plunge Capacity - Trimmer 40 mm | ||
Standards/Approvals CE | ||
Series LXT | ||
Weight 2.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita router trimmer is a versatile and lightweight tool designed for carpentry and hobby projects, allowing you to execute precise grooves and decorative trimmings in wood effortlessly.
Brushless maintenance-free motor ensures longevity
Soft start feature allows for smooth and controlled start-ups
Variable speed control dial adjusts speed for various applications
LED light illuminates work area for enhanced visibility
