Makita DRT50RTJX2 Cordless, 18 V Router 5 Ah, Cordless
- RS Stock No.:
- 866-593
- Mfr. Part No.:
- DRT50RTJX2
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,849.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,849.81 |
*price indicative
- RS Stock No.:
- 866-593
- Mfr. Part No.:
- DRT50RTJX2
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Router | |
| Motor Type | Brushless | |
| Speed | 30000rpm | |
| Power Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Plug Type | Cordless | |
| Plunge Capacity - Trimmer | 40 mm | |
| Weight | 2.1kg | |
| Series | LXT | |
| Standards/Approvals | CE | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Router | ||
Motor Type Brushless | ||
Speed 30000rpm | ||
Power Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Plug Type Cordless | ||
Plunge Capacity - Trimmer 40 mm | ||
Weight 2.1kg | ||
Series LXT | ||
Standards/Approvals CE | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita router trimmer is a lightweight, brushless tool Ideal for carpentry tasks, allowing for precision cuts and decorative trimmings in various materials, further enhancing your creative projects.
Brushless motor ensures maintenance-free, long life
Variable speed control for versatility across applications
Integrated LED light illuminates the working area
Different base assemblies offer enhanced adaptability
Related links
- Makita DRT50ZX4 Cordless Cordless
- Makita DRT50ZJX3 Cordless Cordless
- Bosch 0.601.627.271 Cordless, 18 V Router
- Makita DJN161Z Cordless 18 V 12 Ah Cordless
- Makita DHR Cordless 18 V 1100rpm
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
- Makita DHR Keyed 18 V Cordless 18 V 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 13 mm 1100rpm
